Heat Shrink Tubing ST Polyolefin Clear Thin Loose
TE Connectivity ES1000-NO.2-B9-X-27MM technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Clear |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity ES1000-NO.2-B9-X-27MM to view detailed technical specifications.
No datasheet is available for this part.