Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin Piece
TE Connectivity ES1000-NO.2-B9-X-48MM technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Clear |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ES1000-NO.2-B9-X-48MM to view detailed technical specifications.
No datasheet is available for this part.