
Heat Shrink Tubing ST Polyolefin Clear Thin Piece
TE Connectivity ES1000-NO.2-B9-X-65MM technical specifications.
| Color | Clear |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | ES1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES1000-NO.2-B9-X-65MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
