
The ES1000 Series heat shrink tubing is made from polyolefin material and is available in clear color. It is compliant with ELV regulations and has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C.
TE Connectivity ES1000-NO.2-B9-X-COIL technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 21000 |
| Series | ES1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES1000-NO.2-B9-X-COIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
