
This heat shrink tubing is made from polyolefin material with a clear color. It is compliant with ELV regulations and available in bulk packaging with 3000 units per package. The tubing has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C.
TE Connectivity ES1000-NO.3-B8-X-65MM technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 10.85mm |
| Lead Free | Not Applicable |
| Length | 65mm |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | ES1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES1000-NO.3-B8-X-65MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
