
The ES1000 Series heat shrink tubing is made from polyolefin material and has a clear color. It is compliant with European Low Voltage (ELV) standards and RoHS regulations. The tubing has an inside diameter of 17.78mm and a maximum operating temperature of 130°C, with a minimum operating temperature of -40°C. It is available in bulk packaging with 75 units per package.
TE Connectivity ES1000-NO.4-B7-X-STK technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 17.78mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES1000-NO.4-B7-X-STK to view detailed technical specifications.
No datasheet is available for this part.
