
TE Connectivity ES2000-NO.2-B9-0-65MM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | ES2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES2000-NO.2-B9-0-65MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
