
Black, thin-wall heat shrink tubing crafted from polyolefin. Features a 10.85mm inside diameter and a 4-foot length, designed for straight orientation with adhesive mounting. Operates effectively within a -40°C to 130°C temperature range. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity ES2000-NO.3-B8-0-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ES2000-NO.3-B8-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 10.85mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ES2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES2000-NO.3-B8-0-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
