
Black polyolefin heat shrink tubing, 4-foot length, designed for cable management. Features a 17.78mm inside diameter and a thin wall construction. Operates effectively within a temperature range of -40°C to 130°C. RoHS compliant for environmental responsibility. Supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity ES2000-NO.4-B7-0-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ES2000-NO.4-B7-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 17.78mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ES2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES2000-NO.4-B7-0-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
