RF Transformer 1:3CT 10MHz to 75MHz Surface Mount
Checking distributor stock and pricing after the page loads.
TE Connectivity ETC9-1T-5 technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:3 |
| RoHS | Not Compliant |
No datasheet is available for this part.