The EV200GAANA is a part of the KILOVAC EV200 series, designed to be the smallest and lowest cost hermetically sealed high voltage DC contactor in the industry. It features a built-in coil economizer and is rated for switching up to 900VDC and carrying 500+ Amps. The unit is hermetically sealed for use in harsh or explosive environments and includes auxiliary contacts for circuit monitoring.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 1 Form X (SPST-NO-DM) |
| Rated Operating Voltage | 12-900VDC |
| Continuous Carry Current | 500A |
| Coil Voltage (Operating Range) | 9-36VDC |
| Operating Temperature | -40 to 85°C |
| Inrush Current (Max) | 650A |
| Contact Resistance (Max) | 0.2mOhms |
| Dielectric Strength at Sea Level | 2200Vrms |
| Auxiliary Contact Rating | 2A at 30VDCA |
| RoHS | Compliant |
| Sealing | Hermetically Sealed |