The KILOVAC EV600 is a hermetically sealed high voltage DC contactor designed for harsh environments in power, energy, and battery systems. It features bi-directional switching capability and provides a significantly higher current carry rating compared to legacy EV200/LEV200 models. It is constructed with copper contacts and is rated for up to 900VDC switching.
TE Connectivity EV600HSANM technical specifications.
| Contact Current Rating | 600A |
| Switching Voltage (Max) | 900VDC |
| Coil Voltage | 24VDC |
| Contact Form | SPST-NO (1 Form X) |
| Operating Temperature | -55 to +85°C |
| Coil Resistance | 104Ohms |
| Coil Power | 5.3W |
| Must Operate Voltage | 16VDC |
| Must Release Voltage | 10VDC |
| Operate Time | 20ms |
| Release Time | 5ms |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for TE Connectivity EV600HSANM to view detailed technical specifications.
No datasheet is available for this part.