Cable Assembly UTP 1.524m 24AWG Modular to Modular 8 to 8 POS PL-PL Crimp-Crimp Bag
TE Connectivity F10721 technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | Modular |
| Connector Type B | Modular |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity F10721 to view detailed technical specifications.
No datasheet is available for this part.