The HX-SCE series from TE Connectivity features a yellow polyolefin material with a maximum operating temperature range of -55°C to 105°C. This cable mount component is available in bulk packaging with 1000 pieces per pack. It is not designed for radiation hardening applications.
TE Connectivity F18659-000 technical specifications.
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HX-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F18659-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.