
TE CONNECTIVITY / RAYCHEM 1206SFF700F/24-2 FUSE, SMD, 1206, 7A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity F32509-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 7A |
| Current Rating | 7A |
| DC Cold Resistance | 11mR |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 7A |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F32509-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
