
TE Connectivity F8029 technical specifications.
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F8029 to view detailed technical specifications.
No datasheet is available for this part.