Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect/Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
TE Connectivity F8031 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Operating Frequency | 50,60 Hz |
| RoHS | Compliant |
No datasheet is available for this part.