Power Relay 28VDC 10A DPDT(26.04x13.34x28.57)mm Flange
TE Connectivity FCA-210-AZ4 technical specifications.
| Actuating System | DC |
| Coil Resistance | 320R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-AZ4 to view detailed technical specifications.
No datasheet is available for this part.