This relay features a DC actuating system with a coil resistance of 320 ohms and a contact material of silver-cadmium. It has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The relay is mounted via brackets and has a current rating of 10A. It is not compliant with RoHS regulations and has a DPDT throw configuration.
TE Connectivity FCA-210-BZ3 technical specifications.
| Actuating System | DC |
| Coil Resistance | 320R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-BZ3 to view detailed technical specifications.
No datasheet is available for this part.