Mid-Range power Relays
TE Connectivity FCA-210-DZ8 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Frequency | 400Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-DZ8 to view detailed technical specifications.
No datasheet is available for this part.