This flange mount relay features a DPDT throw configuration and a maximum operating temperature of 125°C. It has a current rating of 10A and can handle a coil voltage of 115V AC. The relay is designed for use in AC actuating systems and has a frequency response of 125MHz. It is not compliant with RoHS regulations and has a maximum contact current rating of 10A.
TE Connectivity FCA-210-FZ9 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Frequency | 125MHz |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-210-FZ9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.