The FCA-325-AY3 is a 3PDT electromechanical relay with a contact current rating of 25A and a coil voltage of 28V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The relay is mounted via flanges in a vertical orientation and is compliant with RoHS regulations. The contact material is silver and cadmium with a gold plating, and the coil resistance is 290R.
TE Connectivity FCA-325-AY3 technical specifications.
| Actuating System | DC |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCA-325-AY3 to view detailed technical specifications.
No datasheet is available for this part.