The TE Connectivity FCA-325-BY4 is a 3PDT flange mount relay with a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. It has a contact current rating of 25A and a coil voltage of 28V. The relay is non-ELV compliant and RoHS compliant. It is designed for use in DC actuating systems with a coil resistance of 290R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-BY4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCA-325-BY4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.