Electromechanical power Relay 48VDC 25A 3PDT THT Military power Relay
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Resistance | 865R |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |