The FCA-325-CW9 is a 3PDT electromechanical relay from TE Connectivity with a current rating of 25A. It operates within a temperature range of -70°C to 125°C and is mounted via flanges. The relay is not compliant with ELV regulations and is not RoHS compliant. It has a coil voltage of 115V AC and a coil current of 40mA.
TE Connectivity FCA-325-CW9 technical specifications.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Frequency | 125MHz |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-CW9 to view detailed technical specifications.
No datasheet is available for this part.