Electromechanical power Relay 115VAC 26A 3PDT Military power Relay
TE Connectivity FCA-325-CY8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER HOOK |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCA-325-CY8 to view detailed technical specifications.
No datasheet is available for this part.