
The FCR1206J33R is a thick film fusible resistor from TE Connectivity with a resistance of 33 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 125 milliwatts. The resistor is packaged in a 1206 case and is designed for surface mount applications. It is compliant with ELV and RoHS regulations.
TE Connectivity FCR1206J33R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | FCR, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCR1206J33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
