RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 1000ppm, 100ohm, SURFACE MOUNT, 2010, CHIP
TE Connectivity FCR2010J100R technical specifications.
| Package/Case | 2010 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | FCR, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCR2010J100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.