Heat Shrink Tubing ST Polymer Black Heavy Piece
Checking distributor stock and pricing after the page loads.
TE Connectivity FCSM-19/6-1200-S(B25) technical specifications.
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Length | 1200mm |
| Material | Polymer |
| Voltage Rating | 1kV |
| RoHS | Unconfirmed |
No datasheet is available for this part.