Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
TE Connectivity FDBA 50-12-10 PN-K 090 A838 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-12-10 PN-K 090 A838 to view detailed technical specifications.
No datasheet is available for this part.