The FDBA 50-12-10 PW-K-A6032 is a 10-contact circular connector with crimp termination and a flange mount design. It features a straight body orientation and a maximum current rating of 7.5A. Operating temperature range is from -55°C to 200°C.
TE Connectivity FDBA 50-12-10 PW-K-A6032 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.