The FDBA 50-12-8 PN-K 090 A499 is a circular connector with 8 contacts, featuring a crimp termination method and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55 to 200 degrees Celsius. The connector has a maximum current rating of 7.5A and is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |