The FDBA 50-14-15 PN-K-A499 is a circular connector with 15 contacts, a crimp termination method, and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -55 to 200 degrees Celsius. The connector has a maximum current rating of 13/7.5 amps and is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |