This 16-contact circular connector features a crimp termination method and a straight body orientation. It is designed for flange mounting and has a maximum current rating of 13A. The operating temperature range is from -55C to 200C.
TE Connectivity FDBA 50-20-16 SX-K 090 A499 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-20-16 SX-K 090 A499 to view detailed technical specifications.
No datasheet is available for this part.