This 41-contact circular connector features a PIN gender and crimp termination method. It is designed for flange mounting and has a straight body orientation. The connector operates within a temperature range of -55 to 200°C and has a maximum current rating of 7.5A.
TE Connectivity FDBA 50-20-41 PN-K 090 A499 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-20-41 PN-K 090 A499 to view detailed technical specifications.
No datasheet is available for this part.