This circular connector features 41 SKT contacts and 41 RCP contacts, with a crimp termination method. It has a straight body orientation and is designed for flange mount applications. The operating temperature range is -55C to 200C, and the maximum current rating is 7.5A.
TE Connectivity FDBA 50-20-41 SX-K-A6032 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.