The FDBA 50-22-12 PN-K-A499 is a 12-contact circular connector from TE Connectivity. It features a straight body orientation and crimp termination method. This connector is designed for flange mount applications and has a maximum operating temperature range of -55 to 200°C. It is rated for a maximum current of 23A.
TE Connectivity FDBA 50-22-12 PN-K-A499 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50-22-12 PN-K-A499 to view detailed technical specifications.
No datasheet is available for this part.