This circular connector features 41 PIN contacts with crimp termination and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature of 200 degrees Celsius. The connector can operate at temperatures as low as -55 degrees Celsius. It has a maximum current rating of 13/7.5 amps.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |