The FDBA 50-22-41 SN-K-A499 is a 41-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -55 to 200 degrees Celsius. The connector features a single port and a maximum current rating of 13/7.5 amps. TE Connectivity manufactures this connector, which is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |