The FDBA 50-22-41 SW-K-A6032 is a 41-contact circular connector with SKT contact gender and crimp termination method. It features a straight body orientation and is designed for flange mount applications. The connector has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 13/7.5 amps.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |