The FDBA 50-24-61 PN-K-A6032 is a 61-contact circular connector with a PIN gender and crimp termination method. It features a straight body orientation and is designed for flange mounting. The connector has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 7.5A. It is suitable for use in a variety of applications, including those requiring high-temperature and high-current connections.
TE Connectivity FDBA 50-24-61 PN-K-A6032 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.