The TE Connectivity FDBA 50H 16-26 PN-K-A276A is a 26-pin flange mount circular connector with a straight body orientation and solder termination method. It has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 7.5A. This connector features a circular type with 26 contacts and a pin gender, suitable for flange mounting applications.
TE Connectivity FDBA 50H 16-26 PN-K-A276A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 50H 16-26 PN-K-A276A to view detailed technical specifications.
No datasheet is available for this part.