The FDBA 56-12-3 SN-K-A499 is a 3-contact SKT circular cable mount connector from TE Connectivity. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications with operating temperatures ranging from -55°C to 200°C. It has a maximum current rating of 13A and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |