This 15-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and is designed for cable mount applications. The connector has a maximum current rating of 13/7.5 amps and is suitable for use in a variety of industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |