The FDBA 56-14-4 PN-K-A6032 is a 4-contact cable mount circular connector from TE Connectivity. It features a straight body orientation and a crimp termination method. This connector is rated for operation between -55°C and 200°C and has a maximum current rating of 23A.
TE Connectivity FDBA 56-14-4 PN-K-A6032 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.