The FDBA 56-18-11 SN-K-A499 is a cable mount circular connector with 11 contacts and a crimp termination method. It has a straight body orientation and a plug gender. The connector operates between -55°C and 200°C and has a maximum current rating of 13A. It is designed for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |