The FDBA 56-18-32 SY-K 090 is a 32-contact SKT circular connector with crimp termination, suitable for cable mounting. It operates over a temperature range of -55°C to 200°C and has a maximum current rating of 7.5A. This connector is designed for general use and is part of the TE Connectivity product line.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |