The FDBA 56-20-41 SW-K-A499 is a 41-contact circular connector from TE Connectivity. It features a SKT contact gender and a crimp termination method. This connector is designed for cable mount applications and has a straight body orientation. The operating temperature range is from -55°C to 200°C. It has a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |