The FDBA 56-22-41 SW-K 090 A231 is a 41-contact cable mount circular connector with a SKT contact gender and crimp termination method. It has a straight body orientation and a maximum operating temperature range of -55°C to 200°C. The connector is designed for general use and has a maximum current rating of 13/7.5 amps.
TE Connectivity FDBA 56-22-41 SW-K 090 A231 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 56-22-41 SW-K 090 A231 to view detailed technical specifications.
No datasheet is available for this part.