The FDBA 56-22-55 SY-K 090 is a 55-contact circular connector with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 7.5A. The connector is designed for cable mount applications and features a single port with a plug (PL) gender. It is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |